76450-1615 vs 40-3252-123 feature comparison

76450-1615 Molex

Buy Now Datasheet

40-3252-123 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.5 inch 0.586 inch
Body Depth 0.972 inch 0.525 inch
Body Length 1.197 inch 5.18 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination TIN OVER NICKEL GOLD
Contact Gender MALE MALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT HYBRID
Dielectric Withstanding Voltage 500VAC V 1000VAC V
Durability 200 Cycles
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 100000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED POLYESTER
Mating Contact Pitch 0.074 inch
Mixed Contacts NO YES
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 6
Number of Rows Loaded 6
Operating Temperature-Max 85 °C 120 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.3462 mm
Plating Thickness 30u inch 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.75 A
Reference Standard UL UL
Terminal Length 0.047 inch 0.715 inch
Terminal Pitch 1.8796 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 96 132
Base Number Matches 1 1
Board Mounting Option POLARIZATION POST
Body/Shell Style RECEPTACLE
Contact Arrangement S92P40

Compare 76450-1615 with alternatives

Compare 40-3252-123 with alternatives