76450-1615 vs 76450-1628 feature comparison

76450-1615 Molex

Buy Now Datasheet

76450-1628 Molex

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.5 inch 0.5 inch
Body Depth 0.972 inch 0.972 inch
Body Length 1.197 inch 1.197 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination TIN OVER NICKEL TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Durability 200 Cycles 200 Cycles
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.074 inch 0.074 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 6 6
Number of Rows Loaded 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 1.3462 mm 1.3462 mm
Plating Thickness 30u inch 30u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 0.75 A 0.75 A
Reference Standard UL UL
Terminal Length 0.047 inch 0.047 inch
Terminal Pitch 1.8796 mm 1.8796 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 96 96
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3

Compare 76450-1615 with alternatives

Compare 76450-1628 with alternatives