Part Details for 40-3252-123 by TE Connectivity
Overview of 40-3252-123 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 40-3252-123
40-3252-123 CAD Models
40-3252-123 Part Data Attributes:
|
40-3252-123
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
40-3252-123
TE Connectivity
HEADER CONNECTOR,HYBRID,RECEPT,92+40 CONTACTS,PIN,COMPLIANT FIT TERMINAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.586 inch | |
Body Depth | 0.525 inch | |
Body Length | 5.18 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S92P40 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.715 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 132 |
Alternate Parts for 40-3252-123
This table gives cross-reference parts and alternative options found for 40-3252-123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40-3252-123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76450-1614 | Board Connector, 96 Contact(s), 6 Row(s), Male, Right Angle, 0.074 inch Pitch, Press Fit Terminal, Locking | Molex | 40-3252-123 vs 76450-1614 |
76450-1615 | Board Connector, 96 Contact(s), 6 Row(s), Male, Right Angle, 0.074 inch Pitch, Press Fit Terminal, Locking | Molex | 40-3252-123 vs 76450-1615 |
40-3250-123 | HEADER CONNECTOR,HYBRID,RECEPT,92+40 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 40-3252-123 vs 40-3250-123 |
40-3250-923 | HEADER CONNECTOR,HYBRID,RECEPT,92+40 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 40-3252-123 vs 40-3250-923 |
76450-1634 | Board Connector, 96 Contact(s), 6 Row(s), Male, Right Angle, 0.074 inch Pitch, Press Fit Terminal, Locking | Molex | 40-3252-123 vs 76450-1634 |
76450-1628 | Board Connector, 96 Contact(s), 6 Row(s), Male, Right Angle, 0.074 inch Pitch, Press Fit Terminal, Locking | Molex | 40-3252-123 vs 76450-1628 |
76450-1635 | Board Connector, 96 Contact(s), 6 Row(s), Male, Right Angle, 0.074 inch Pitch, Press Fit Terminal, Locking | Molex | 40-3252-123 vs 76450-1635 |
76450-1605 | Board Connector, 96 Contact(s), 6 Row(s), Male, Right Angle, 0.074 inch Pitch, Press Fit Terminal, Locking | Molex | 40-3252-123 vs 76450-1605 |
40-3252-923 | HEADER CONNECTOR,HYBRID,RECEPT,92+40 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 40-3252-123 vs 40-3252-923 |
76450-1604 | Board Connector, 96 Contact(s), 6 Row(s), Male, Right Angle, 0.074 inch Pitch, Press Fit Terminal, Locking | Molex | 40-3252-123 vs 76450-1604 |