Body Features: Wire Color (Base) Black | Configuration Features: Mating & Unmating Configuration Normal | PCB Mount Orientation Vertical | Number of Signal Positions 24 | Number of Power Positions 2 | Number of Positions 26 | Contact Features: Contact Type Receptacle | Contact Retention Within Housing Without | PCB Contact Termination Area Plating Material Tin | Contact Underplating Material Thickness 3.43 MICM | Power Contact Base Material Tin | Contact Mating Area Plating Material Thickness 30 MICIN | Con
Body Features: Wire Color (Base) Black | Configuration Features: Number of Signal Positions 24 | PCB Mount Orientation Right Angle | Number of Rows 4 | Number of Positions 26 | Number of Power Positions 2 | Mating & Unmating Configuration Normal | Contact Features: Contact Current Rating (Max) 42 AMP | Contact Mating Area Plating Material Thickness .76 MICM | Power Contact Base Material Tin | Contact Mating Area Plating Material Thickness 30 MICIN | Contact Mating Area Plating Material Gold Flash over Palla