6450542-1 vs 2-6450140-9 feature comparison

6450542-1 TE Connectivity

Buy Now Datasheet

2-6450140-9 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature PITCH FOR POWER CONTACT IS 6.35 TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Board Mounting Option SOLDERABLE RETENTION CLIPS BOARD LOCK
Body Breadth 0.47 inch 0.47 inch
Body Depth 0.5 inch 0.5 inch
Body Length 1.95 inch 2.85 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S12P4 S8P8
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Resistance 20 mΩ 20 mΩ
Contact Style HYBRID HYBRID
DIN Conformance NO NO
Durability 500 Cycles 250 Cycles
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.668 N
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 42A 42A
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts YES YES
Mounting Option 1 GUIDE PIN LOCKING
Mounting Option 2 LOCKING BOARDLOCK
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 4 4
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -20 °C -20 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 42 A 42 A
Rated Voltage 200 V 200 V
Reference Standard UL UL
Terminal Length 0.135 inch 0.135 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 16 16
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Pbfree Code Yes