-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X5067
|
Newark | Mbxl Vert Rcpt 4P+8S+4P |Amp Te Connectivity 2-6450140-9 Min Qty: 1155 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0500 | Buy Now |
DISTI #
2266-2-6450140-9-ND
|
DigiKey | MBXL VERT RCPT 4P+8S+4P Min Qty: 15 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
165 In Stock |
|
$6.5300 / $6.7800 | Buy Now |
DISTI #
2-6450140-9-ND
|
DigiKey | MBXL VERT RCPT 4P+8S+4P Min Qty: 15 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$6.3285 | Buy Now |
DISTI #
2-6450140-9
|
Avnet Americas | MBXL VERT RCPT 4P+8S+4P - Bulk (Alt: 2-6450140-9) RoHS: Compliant Min Qty: 1155 Package Multiple: 165 Container: Bulk | 0 |
|
$5.5104 / $6.2214 | Buy Now |
DISTI #
571-2-6450140-9
|
Mouser Electronics | Power to the Board 4P 8S 4P MBXL VERT RCPT RoHS: Compliant | 0 |
|
$6.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1155 Package Multiple: 165 Container: Tray | 0Tray |
|
$5.2300 | Buy Now |
DISTI #
AMP2-6450140-9
|
Heilind Electronics | MBXL VERT RCPT 4P+8S+4P | Americas - 0 in Stock |
|
$5.6105 / $5.6942 | Buy Now |
|
Onlinecomponents.com | MBXL VERT RCPT 4P+8S+4P RoHS: Compliant |
165 Partner Stock |
|
$6.2400 / $6.6200 | Buy Now |
DISTI #
2-6450140-9
|
Avnet Americas | MBXL VERT RCPT 4P+8S+4P - Bulk (Alt: 2-6450140-9) RoHS: Compliant Min Qty: 1155 Package Multiple: 165 Container: Bulk | 0 |
|
$5.5104 / $6.2214 | Buy Now |
DISTI #
AMP2-6450140-9
|
Interstate Connecting Components | MBXL VERT RCPT 4P+8S+4P | 0 |
|
$5.6105 / $5.6942 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-6450140-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6450140-9
TE Connectivity
Board Connector, 16 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.47 inch | |
Body Depth | 0.5 inch | |
Body Length | 2.85 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S8P8 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |