-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X8205
|
Newark | Mbxl Vert Rcpt 4P+12S |Amp Te Connectivity 6450542-1 Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1500 / $4.4100 | Buy Now |
DISTI #
6450542-1-ND
|
DigiKey | CONN RCPT MULTI-BEAM 16POS PCB Min Qty: 1100 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5091 | Buy Now |
DISTI #
6450542-1
|
Avnet Americas | Conn Power SKT 4Power/12Signal POS 6.35mm Press ST - Bulk (Alt: 6450542-1) RoHS: Compliant Min Qty: 1100 Package Multiple: 275 Lead time: 14 Weeks, 4 Days Container: Bulk | 0 |
|
$3.9262 / $4.4328 | Buy Now |
DISTI #
571-6450542-1
|
Mouser Electronics | Power to the Board 4P 12S MBXL VERT RCPT RoHS: Compliant | 0 |
|
$4.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 275 Container: Tray | 0Tray |
|
$3.7300 | Buy Now |
DISTI #
AMP6450542-1
|
Heilind Electronics | MBXL VERT RCPT 4P+12S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MBXL VERT RCPT 4P+12S RoHS: Compliant | 0 |
|
$3.9300 / $10.7700 | Buy Now |
DISTI #
6450542-1
|
Avnet Americas | Conn Power SKT 4Power/12Signal POS 6.35mm Press ST - Bulk (Alt: 6450542-1) RoHS: Compliant Min Qty: 1100 Package Multiple: 275 Lead time: 14 Weeks, 4 Days Container: Bulk | 0 |
|
$3.9262 / $4.4328 | Buy Now |
DISTI #
AMP6450542-1
|
Interstate Connecting Components | MBXL VERT RCPT 4P+12S | 0 |
|
Buy Now | |
DISTI #
6450542-1
|
Avnet Abacus | Conn Power SKT 4Power/12Signal POS 6.35mm Press ST (Alt: 6450542-1) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6450542-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6450542-1
TE Connectivity
Board Connector, 16 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PITCH FOR POWER CONTACT IS 6.35 | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.47 inch | |
Body Depth | 0.5 inch | |
Body Length | 1.95 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S12P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6450542-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6450542-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-6450140-9 | Board Connector, 16 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 6450542-1 vs 2-6450140-9 |