5302H1-5V vs PCL200-BR5V feature comparison

5302H1-5V CML Innovative Technologies

Buy Now Datasheet

PCL200-BR5V Visual Communications Company

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG VISUAL COMMUNICATIONS COMPANY LLC
Package Description ROHS COMPLIANT PACKAGE-2 2PIN
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00
Additional Feature TTL COMPATIBLE
Color RED RED
Color@Wavelength Red
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max 0.015 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 8.0 mcd 8.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 6.096 mm 6.2 mm
Packing Method BULK BULK
Peak Wavelength 635 nm 635 nm
Shape ROUND ROUND
Size 5.08 mm 5.1 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 4 2

Compare 5302H1-5V with alternatives

Compare PCL200-BR5V with alternatives