2N5005 vs 2N5005 feature comparison

2N5005 Swampscott Electronics Co Inc

Buy Now Datasheet

2N5005 Spectrum Control

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SWAMPSCOTT ELECTRONICS CO INC SPECTRUM CONTROL INC
Part Package Code TO-59
Package Description TO-59, 3 PIN
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 70 70
JEDEC-95 Code TO-59 TO-111
JESD-30 Code O-MUPM-X3 O-MUPM-D4
Number of Elements 1 1
Number of Terminals 3 4
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 50 W 50 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form UNSPECIFIED SOLDER LUG
Terminal Position UPPER UPPER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 70 MHz 50 MHz
Base Number Matches 1 1
Case Connection ISOLATED
VCEsat-Max 1.5 V

Compare 2N5005 with alternatives

Compare 2N5005 with alternatives