2N5005 vs JANTX2N5005 feature comparison

2N5005 Advanced Semiconductor Inc

Buy Now Datasheet

JANTX2N5005 Boca Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ASI SEMICONDUCTOR INC BOCA SEMICONDUCTOR CORP
Part Package Code TO-59
Package Description TO-59, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 70 70
JEDEC-95 Code TO-59
JESD-30 Code O-MUPM-X3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 50 W 50 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form UNSPECIFIED
Terminal Position UPPER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 70 MHz 70 MHz
Base Number Matches 17 6

Compare 2N5005 with alternatives