2N5005
vs
JANS2N5005
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ASI SEMICONDUCTOR INC
|
MICROSEMI CORP
|
Part Package Code |
TO-59
|
|
Package Description |
TO-59, 3 PIN
|
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
5 A
|
5 A
|
Collector-Emitter Voltage-Max |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
70
|
70
|
JEDEC-95 Code |
TO-59
|
|
JESD-30 Code |
O-MUPM-X3
|
O-MUPM-D3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
50 W
|
50 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
UNSPECIFIED
|
SOLDER LUG
|
Terminal Position |
UPPER
|
UPPER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
70 MHz
|
70 MHz
|
Base Number Matches |
17
|
3
|
Rohs Code |
|
No
|
parentfamilyid |
|
12163836
|
Case Connection |
|
ISOLATED
|
JESD-609 Code |
|
e0
|
Reference Standard |
|
MIL
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 2N5005 with alternatives
Compare JANS2N5005 with alternatives