215005.P vs BK-S505H-V-5-R feature comparison

215005.P Littelfuse Inc

Buy Now Datasheet

BK-S505H-V-5-R Cooper Industries

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITTELFUSE INC COOPER INDUSTRIES
Package Description ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME LAG TIME DELAY
Body Height 20 mm 21.1 mm
Body Length or Diameter 5.2 mm 5.54 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom 80 J 71 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK; TAPE AND REEL BOX
Rated Breaking Capacity 1500 A 100 A
Rated Current 5 A 5 A
Rated Voltage(AC) 250 V 600 V
Reference Standard CCC; CE; CSA; KTL; PSE; SEMKO; UL; VDE PSE/JET; UL
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 1
HTS Code 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 400 VDC: 1500 A
Rated Voltage(DC) 400 V

Compare 215005.P with alternatives

Compare BK-S505H-V-5-R with alternatives