215005.P vs 0215005.MXGP feature comparison

215005.P Littelfuse Inc

Buy Now Datasheet

0215005.MXGP Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME LAG TIME LAG
Body Height 20 mm 21.5 mm
Body Length or Diameter 5.2 mm 5.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom 80 J 66 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK; TAPE AND REEL BULK
Rated Breaking Capacity 1500 A 1500 A
Rated Current 5 A 5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; KTL; PSE; SEMKO; UL; VDE CCC; CE; CSA; CUL; KC; PSE; SEMKO; SEV; UL; VDE
Surface Mount NO NO
Terminal Finish TIN MATTE TIN
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 1
HTS Code 8536.10.00.40
Samacsys Manufacturer LITTELFUSE
Additional Feature PRE ARCING TIME: OPEN WITHIN 0.01 SEC AT 1000% RATED CURRENT
Fuse Size 5x20mm
Trip Time or Delay 0.01 s

Compare 215005.P with alternatives

Compare 0215005.MXGP with alternatives