BK-S505H-V-5-R vs BK1/S505-5-R feature comparison

BK-S505H-V-5-R Cooper Industries

Buy Now Datasheet

BK1/S505-5-R Cooper Industries

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COOPER INDUSTRIES COOPER ELECTRONIC TECHNOLOGIES
Package Description HALOGEN FREE AND ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 400 VDC: 1500 A
Blow Characteristic TIME DELAY TIME DELAY
Body Height 21.1 mm 20 mm
Body Length or Diameter 5.54 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom 71 J 71 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Packing Method BOX BAG
Rated Breaking Capacity 100 A 1500 A
Rated Current 5 A 5 A
Rated Voltage(AC) 600 V 250 V
Rated Voltage(DC) 400 V
Reference Standard PSE/JET; UL BSI; CCC/CQC; CSA; IEC; IMQ; KC; PSE/JET; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish Tin (Sn) Nickel (Ni)
Terminal Shape PIN WIRE END CAP
Base Number Matches 2 3
Pbfree Code Yes

Compare BK-S505H-V-5-R with alternatives

Compare BK1/S505-5-R with alternatives