185-1-030-1-NTX-BT0 vs 056-026-392 feature comparison

185-1-030-1-NTX-BT0 MPE-Garry GmbH

Buy Now Datasheet

056-026-392 Pancon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer MPE GARRY GMBH PANCON GMBH
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.098 inch 0.236 inch
Body Depth 0.236 inch 0.197 inch
Body Length 1.516 inch 1.513 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN ON NI
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT IDC
Dielectric Withstanding Voltage 424VAC V 1000VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.05 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 1 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 3.2258 mm 2.54 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 30 26
Base Number Matches 1 2
Rohs Code Yes
Contact Finish Termination TIN OVER NICKEL
Contact Resistance 20 mΩ
Insulation Resistance 1000000000 Ω
Insulator Color GRAY
Mating Contact Row Spacing 0.1 inch
Terminal Length 0.157 inch

Compare 185-1-030-1-NTX-BT0 with alternatives

Compare 056-026-392 with alternatives