056-026-392 vs 185-2-030-1-NTX-BR0 feature comparison

056-026-392 Pancon Corporation

Buy Now Datasheet

185-2-030-1-NTX-BR0 MPE-Garry GmbH

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer PANCON GMBH MPE GARRY GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.236 inch 0.098 inch
Body Depth 0.197 inch 0.236 inch
Body Length 1.513 inch 1.516 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON NI SN
Contact Finish Termination TIN OVER NICKEL
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style IDC SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 424VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Color GRAY
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 2.54 mm 3.2258 mm
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Length 0.157 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 26 30
Base Number Matches 1 1
Board Mounting Option PEG
Contact Gender FEMALE
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING

Compare 056-026-392 with alternatives

Compare 185-2-030-1-NTX-BR0 with alternatives