056-026-392 vs 500593-0601 feature comparison

056-026-392 Pancon Corporation

Buy Now Datasheet

500593-0601 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer PANCON GMBH MOLEX LLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.236 inch 0.37 inch
Body Depth 0.197 inch 0.898 inch
Body Length 1.513 inch 0.713 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON NI
Contact Finish Termination TIN OVER NICKEL
Contact Material BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style IDC
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color GRAY
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch 0.098 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A
Reference Standard UL UL
Terminal Length 0.157 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 26 6
Base Number Matches 1 1
Body/Shell Style PLUG
Mounting Option 1 LOCKING

Compare 056-026-392 with alternatives

Compare 500593-0601 with alternatives