10129817-862200LF vs 10129817-466200LF feature comparison

10129817-862200LF Amphenol FCi

Buy Now Datasheet

10129817-466200LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.378 inch 0.378 inch
Body Depth 0.504 inch 0.504 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S6P10 S6P10
Contact Finish Mating AU ON PD-NI AU ON PD-NI
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Style HYBRID HYBRID
Filter Feature NO NO
Insulator Color NATURAL NATURAL
Mixed Contacts YES YES
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Plating Thickness FLASH inch FLASH inch
Reference Standard UL UL
Terminal Length 0.138 inch 0.138 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 16 16
Base Number Matches 1 1

Compare 10129817-862200LF with alternatives

Compare 10129817-466200LF with alternatives