10129817-466200LF vs 51770-057 feature comparison

10129817-466200LF Amphenol FCi

Buy Now Datasheet

51770-057 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.378 inch 0.47 inch
Body Depth 0.504 inch 0.82 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S6P10 S8P8
Contact Finish Mating AU ON PD-NI
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Style HYBRID HYBRID
Filter Feature NO NO
Insulator Color NATURAL
Mixed Contacts YES YES
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Plating Thickness FLASH inch
Reference Standard UL UL
Terminal Length 0.138 inch 0.135 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 16 16
Base Number Matches 1 1
Board Mounting Option SPLIT BOARD LOCK
Body Length 2.85 inch
Body/Shell Style RECEPTACLE
Contact Finish Termination TIN/LEAD OVER NICKEL
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 2500VDC V
Durability 200 Cycles
Insertion Force-Max .973 N
Insulation Resistance 500000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Withdrawl Force-Min .1668 N

Compare 10129817-466200LF with alternatives

Compare 51770-057 with alternatives