Part Details for 10129817-466200LF by Amphenol FCi
Overview of 10129817-466200LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10129817-466200LF
10129817-466200LF CAD Models
10129817-466200LF Part Data Attributes:
|
10129817-466200LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10129817-466200LF
Amphenol FCi
Board Connector, 16 Contact(s), Male, Straight, Solder Terminal, Locking, Natural Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.378 inch | |
Body Depth | 0.504 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S6P10 | |
Contact Finish Mating | AU ON PD-NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | HYBRID | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
Alternate Parts for 10129817-466200LF
This table gives cross-reference parts and alternative options found for 10129817-466200LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10129817-466200LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10129817-664100LF | Board Connector, 16 Contact(s), Male, Straight, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 10129817-466200LF vs 10129817-664100LF |
10129817-862200LF | Board Connector, 16 Contact(s), Male, Straight, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 10129817-466200LF vs 10129817-862200LF |
10129817-466100LF | Board Connector, 16 Contact(s), Male, Straight, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 10129817-466200LF vs 10129817-466100LF |
5016461400 | Board Connector, 14 Contact(s), 2 Row(s), 0.079 inch Pitch, Locking, Natural Insulator, Receptacle | Molex | 10129817-466200LF vs 5016461400 |
51770-057LF | Board Connector, 16 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, | Amphenol FCi | 10129817-466200LF vs 51770-057LF |
51770-057 | Board Connector, 16 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 10129817-466200LF vs 51770-057 |
10129817-862100LF | Board Connector, 16 Contact(s), Male, Straight, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 10129817-466200LF vs 10129817-862100LF |