056-026-392 vs 2FTR26SG feature comparison

056-026-392 Pancon Corporation

Buy Now Datasheet

2FTR26SG Adam Technologies Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code End Of Life Contact Manufacturer
Ihs Manufacturer PANCON GMBH ADAM TECHNOLOGIES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.236 inch 0.157 inch
Body Depth 0.197 inch 0.205 inch
Body Length 1.513 inch 1.189 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON NI
Contact Finish Termination TIN OVER NICKEL
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style IDC IDC
Dielectric Withstanding Voltage 1000VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 3000000000 Ω
Insulator Color GRAY BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.0066 mm
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL, CSA
Terminal Length 0.157 inch
Terminal Pitch 2.54 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 26 26
Base Number Matches 2 1
Body/Shell Style PLUG
Durability 500 Cycles
Insertion Force-Max 2.9468 N
Mounting Option 1 LOCKING
Plating Thickness FLASH inch
Withdrawl Force-Min .1946 N

Compare 056-026-392 with alternatives

Compare 2FTR26SG with alternatives