0215005MXP vs 215005.P feature comparison

0215005MXP Littelfuse Inc

Buy Now Datasheet

215005.P Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Terminal Finish TIN TIN
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Blow Characteristic TIME LAG
Body Height 20 mm
Body Length or Diameter 5.2 mm
Joule Integral-Nom 80 J
Mounting Feature INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK; TAPE AND REEL
Rated Breaking Capacity 1500 A
Rated Current 5 A
Rated Voltage(AC) 250 V
Reference Standard CCC; CE; CSA; KTL; PSE; SEMKO; UL; VDE
Surface Mount NO
Terminal Shape END CAP

Compare 0215005MXP with alternatives

Compare 215005.P with alternatives