Resistor, metal Alloy,41.2Ohms,1+/-% Tol,-20,20Ppm-Tc |Vishay RWR89S41R2FRRoHS:
Not Compliant
Min Qty:100Package Multiple:1Date Code:0Container:BulkRWR89S41R2FR Part Details
Resistor, metal Alloy,41.2Ohms,1+/-% Tol,-20,20Ppm-Tc |Vishay RWR81S41R2FSRoHS:
Not Compliant
Min Qty:100Package Multiple:1Date Code:0Container:ReelRWR81S41R2FS Part Details
Resistor, metal Alloy,41.2Ohms,1+/-% Tol,-20,20Ppm-Tc |Vishay RWR81S41R2FRRoHS:
Not Compliant
Min Qty:100Package Multiple:1Date Code:0Container:BulkRWR81S41R2FR Part Details
Egs-1-80 41.2 1% Rwr81S41R2Fs B12 |Vishay RWR81S41R2FSB12RoHS:
Not Compliant
Min Qty:100Package Multiple:1Date Code:0Container:BulkRWR81S41R2FSB12 Part Details
Resistor, metal Alloy,41.2Ohms,1+/-% Tol,-20,20Ppm-Tc |Vishay RWR82S41R2FRB12RoHS:
Not Compliant
Min Qty:100Package Multiple:1Date Code:0Container:BulkRWR82S41R2FRB12 Part Details
Resistor, metal Alloy,41.2Ohms,1+/-% Tol,-20,20Ppm-Tc, rwr-Milstyle |Vishay RWR81S41R2FRS70RoHS:
Not Compliant
Min Qty:1000Package Multiple:1Date Code:0Container:ReelRWR81S41R2FRS70 Part Details
Egs-2 41.2 1% Rwr82S41R2Fr Bsl |Vishay RWR82S41R2FRBSLRoHS:
Not Compliant
Min Qty:100Package Multiple:1Date Code:0Container:BulkRWR82S41R2FRBSL Part Details
Egs-1-80 41.2 1% Rwr81S41R2Fr Bsl |Vishay RWR81S41R2FRBSLRoHS:
Not Compliant
Min Qty:100Package Multiple:1Date Code:0Container:BulkRWR81S41R2FRBSL Part Details
Egs-3-80 41.2 1% Rwr80S41R2Fr Rsl |Vishay RWR80S41R2FRRSLRoHS:
Not Compliant
Min Qty:100Package Multiple:1Date Code:0Container:ReelRWR80S41R2FRRSL Part Details
Resistor, metal Alloy,41.2Ohms,1+/-% Tol,-20,20Ppm-Tc, rwr-Milstyle |Vishay RWR80S41R2FRS73RoHS:
Not Compliant
Min Qty:500Package Multiple:1Date Code:0Container:ReelRWR80S41R2FRS73 Part Details
Encoder, Rotary, Supply Voltage Min:-, Supply Voltage Max:5V, No. Of Channels:3Channels, Rotational Speed Max:10000Rpm, Product Range:-, Svhc:No Svhc (07-Jul-2017), Body Diameter:58.5Mm, Connector Type:Cable, Current |Hengstler RI58-0/5000AS.41RBRoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkRI58-0/5000AS.41RB Part Details
Gate Drivers Isolation Voltage 3750 Vrms 1ch Gate Driver Providing Galvanic Isolation, The BM61S41RFV-C is a gate driver with an isolation voltage of 3750 Vrms, I-O delay time of 65 ns, and minimum input pulse width of 60 ns. It has the Under-Voltage Lockout (UVRoHS:
Compliant
BM61S41RFV-CE2 Part Details
Regulator Plate, ISO15407-2, sz1, for port 1, sealed gauge conn, 10 bar | Festo VABF-S4-1-R1C2-C-10RoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkVABF-S4-1-R1C2-C-10 ... Part Details
Regulator Plate, ISO15407-2, sz1, for port 2, sealed gauge conn,6 bar | Festo VABF-S4-1-R2C2-C-6RoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkVABF-S4-1-R2C2-C-6 (... Part Details
Regulator Plate, ISO15407-2, sz1, for port 2,4 rev op, sealed gauge conn,6 bar | Festo VABF-S4-1-R5C2-C-6RoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkVABF-S4-1-R5C2-C-6 (... Part Details
Regulator Plate, ISO15407-2, sz1, for port 2,4 rev op, sealed gauge conn,6 bar | Festo VABF-S4-1-R5C2-C-6ERoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkVABF-S4-1-R5C2-C-6E ... Part Details
Regulator Plate, ISO15407-2, sz1, for port 4 rev op, sealed gauge conn,10 bar | Festo VABF-S4-1-R7C2-C-10RoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkVABF-S4-1-R7C2-C-10 ... Part Details
Regulator Plate, ISO15407-2, sz1, for port 2 rev op, sealed gauge conn,6 bar | Festo VABF-S4-1-R6C2-C-6ERoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkVABF-S4-1-R6C2-C-6E ... Part Details
Regulator Plate, ISO15407-2, sz1, for port 2,4 rev op, sealed gauge conn,10 bar | Festo VABF-S4-1-R5C2-C-10RoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkVABF-S4-1-R5C2-C-10 ... Part Details
Regulator Plate, ISO15407-2, sz1, for port 4, sealed gauge conn,10 bar | Festo VABF-S4-1-R3C2-C-10RoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkVABF-S4-1-R3C2-C-10 ... Part Details
Regulator Plate, ISO15407-2, sz1, for port 2,4, sealed gauge conn,6 bar | Festo VABF-S4-1-R4C2-C-6ERoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkVABF-S4-1-R4C2-C-6E ... Part Details
Regulator Plate, ISO15407-2, sz1, for port 2 rev op, sealed gauge conn,10 bar | Festo VABF-S4-1-R6C2-C-10RoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkVABF-S4-1-R6C2-C-10 ... Part Details
Regulator Plate, ISO15407-2, sz1, for port 2, sealed gauge conn,6 bar | Festo VABF-S4-1-R2C2-C-6ERoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkVABF-S4-1-R2C2-C-6E ... Part Details
Regulator Plate, ISO15407-2, sz1, for port 2, sealed gauge conn,10 bar | Festo VABF-S4-1-R2C2-C-10ERoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkVABF-S4-1-R2C2-C-10E... Part Details
Regulator Plate, ISO15407-2, sz1, for port 2,4, sealed gauge conn,10 bar | Festo VABF-S4-1-R4C2-C-10ERoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkVABF-S4-1-R4C2-C-10E... Part Details
Regulator Plate, ISO15407-2, sz1, for port 2 rev op, sealed gauge conn,10 bar | Festo VABF-S4-1-R6C2-C-10ERoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkVABF-S4-1-R6C2-C-10E... Part Details