There are no models available for this part yet.
Overview of 2M1-SP4-TJ-BJ-VS41RE by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2M1-SP4-TJ-BJ-VS41RE by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-2M1-SP4-TJ-BJ-VS41RE-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4528 | Buy Now | |
DISTI #
691-2M1SP4TJBJVS41RE
|
Mouser Electronics | Toggle Switches 2M1SP4TJBJVS41RE | 0 |
|
$12.0200 / $12.4500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6400 / $15.5100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$10.6400 / $15.5100 | Buy Now |