We use Cookies to give you best experience on our website. By using our website and services, you expressly agree to the placement of our performance, functionality and advertising cookies. Please see our Privacy Policy for more information.
Key Specifications, Generic Name: RG213, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PE, Velocity of Propagation: 66 %, Jacket Diameter: 0.405 in, Jacket Material: PVC, No. of Shields: 1, Attenuation at 1 Ghz.: 9 dB, Power, Max at 1 Ghz.: 190 Watts, Frequency, Max: 1 GHz, Max Operating Temperature: 70 deg C, Center Conductor Type: Stranded, Inner Conductor, Number of Strands: 7, Minimum Bend Radius, Repeated: 1.6 in, Coax Type: Coax. Flexible RG213 Coax Cable Single Shielded with Black PVC Jacket. RG213/U-BULK part number from Pasternack is a RG213 coax cable that is flexible. Pasternack RG213 flexible coax cable is 50 Ohm and has a PE dielectric. Our RG213 coax is constructed with a 0.405 jacket made of PVC. RG213 coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 1 GHz. RG213 coax cable has an attenuation at 1 GHz of 9 dB and a maximum power of 190 watts at 1 GHz. Pasternack RG213 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG213 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG213 or other coax can be built and shipped same day as well.Min Qty:1Package Multiple:1RG213/U-BULK Part Details
Key Specifications, Generic Name: RG213, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PE, Velocity of Propagation: 66 %, Jacket Diameter: 0.405 in, Jacket Material: PVC, No. of Shields: 1, Attenuation at 1 Ghz.: 9 dB, Power, Max at 1 Ghz.: 190 Watts, Frequency, Max: 1 GHz, Max Operating Temperature: 70 deg C, Center Conductor Type: Stranded, Inner Conductor, Number of Strands: 7, Minimum Bend Radius, Repeated: 1.6 in, Coax Type: Coax. Flexible RG213 Coax Cable Single Shielded with Black PVC Jacket. RG213/U part number from Pasternack is a RG213 coax cable that is flexible. Pasternack RG213 flexible coax cable is 50 Ohm and has a PE dielectric. Our RG213 coax is constructed with a 0.405 jacket made of PVC. RG213 coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 1 GHz. RG213 coax cable has an attenuation at 1 GHz of 9 dB and a maximum power of 190 watts at 1 GHz. Pasternack RG213 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG213 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG213 or other coax can be built and shipped same day as well.Min Qty:1Package Multiple:1RG213/U Part Details
Key Specifications, Generic Name: RG213, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PE, Velocity of Propagation: 66 %, Jacket Diameter: 0.405 in, Jacket Material: PVC, No. of Shields: 1, Attenuation at 1 Ghz.: 9 dB, Power, Max at 1 Ghz.: 190 Watts, Frequency, Max: 1 GHz, Max Operating Temperature: 70 deg C, Center Conductor Type: Stranded, Inner Conductor, Number of Strands: 7, Minimum Bend Radius, Repeated: 1.97 in, Coax Type: Coax. Flexible RG213 Coax Cable (by foot) Single Shielded with Black PVC Jacket. RG213/U-FT part number from Pasternack is a RG213 coax cable that is flexible. Pasternack RG213 flexible coax cable is 50 Ohm and has a PE dielectric. Our RG213 coax is constructed with a 0.405 jacket made of PVC. RG213 coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 1 GHz. RG213 coax cable has an attenuation at 1 GHz of 9 dB and a maximum power of 190 watts at 1 GHz. Pasternack RG213 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG213 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG213 or other coax can be built and shipped same day as well.Min Qty:1Package Multiple:1RG213/U-FT Part Details