Part Details for M39012/02-0502 by Delta Electronics Manufacturing Corp
Overview of M39012/02-0502 by Delta Electronics Manufacturing Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, Ferrite-Core, 3335 | |
XAL5050-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
SER8050-201 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for M39012/02-0502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110002A00E-000
|
TTI | RF Connectors / Coaxial Connectors M39012/02-0502 Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$56.7500 | Buy Now |
DISTI #
M39012/02-0502
|
FDH Electronics | Connector Min Qty: 1 | 77 |
|
$12.9040 / $17.1270 | Buy Now RFQ |
Part Details for M39012/02-0502
M39012/02-0502 CAD Models
M39012/02-0502 Part Data Attributes
|
M39012/02-0502
Delta Electronics Manufacturing Corp
Buy Now
Datasheet
|
Compare Parts:
M39012/02-0502
Delta Electronics Manufacturing Corp
RF N Connector, Female, Cable Mount, Crimp Terminal, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTA ELECTRONICS MANUFACTURING CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |