Looks like you've reached your alert limit! Please delete some alerts or contact us if you need help.
No results were found for RG1/8-220RJI.
Similar Parts
Results for a part that might be similar to "RG1/8-220RJI": RG108 Note: This part list is based upon the part number. Please verify all specifications of the parts below.
Pastarnack 78 Ohm Flexible Rg108 Twinax Cable Single Shielded With Black Pvc Jacket |Pasternack Enterprises RG108A/URoHS:
Not Compliant
Min Qty:1000Package Multiple:1Date Code:0Container:FootRG108A/U Part Details
Key Specifications, Generic Name: RG108, Flex Type: Flexible, Impedance: 78 Ohm, Dielectric Type: PE, Velocity of Propagation: 66 %, Jacket Diameter: 0.235 in, Jacket Material: PVC, No. of Shields: 1, Attenuation at 1 Ghz.: 34.6 dB, Power, Max at 1 Ghz.: 30 Watts, Frequency, Max: 1 GHz, Max Operating Temperature: 80 deg C, Center Conductor Type: Stranded, Inner Conductor, Number of Strands: 7, Coax Type: Twinax. 78 Ohm Flexible RG108 Twinax Cable Single Shielded with Black PVC Jacket. RG108A/U part number from Pasternack is a RG108 twinax cable that is flexible. Pasternack RG108 flexible twinax cable is 78 Ohm and has a PE dielectric. Our RG108 twinax is constructed with a 0.235 jacket made of PVC. RG108 twinax has a shield count of 1 and the maximum frequency for this Pasternack cable is 1 GHz. RG108 twinax cable has an attenuation at 1 GHz of 34.6 dB and a maximum power of 30 watts at 1 GHz. Pasternack RG108 twinax cables are part of over 40,000 RF, microwave and millimeter wave components. RG108 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG108 or other coax can be built and shipped same day as well.Min Qty:1Package Multiple:1RG108A/U Part Details
Key Specifications, Generic Name: RG108, Flex Type: Flexible, Impedance: 78 Ohm, Dielectric Type: PE, Velocity of Propagation: 66 %, Jacket Diameter: 0.235 in, Jacket Material: PVC, No. of Shields: 1, Attenuation at 1 Ghz.: 34.6 dB, Power, Max at 1 Ghz.: 30 Watts, Frequency, Max: 1 GHz, Max Operating Temperature: 80 deg C, Center Conductor Type: Stranded, Inner Conductor, Number of Strands: 7, Coax Type: Twinax. 78 Ohm Flexible RG108 Twinax Cable Single Shielded with Black PVC Jacket. RG108A/U-BULK part number from Pasternack is a RG108 twinax cable that is flexible. Pasternack RG108 flexible twinax cable is 78 Ohm and has a PE dielectric. Our RG108 twinax is constructed with a 0.235 jacket made of PVC. RG108 twinax has a shield count of 1 and the maximum frequency for this Pasternack cable is 1 GHz. RG108 twinax cable has an attenuation at 1 GHz of 34.6 dB and a maximum power of 30 watts at 1 GHz. Pasternack RG108 twinax cables are part of over 40,000 RF, microwave and millimeter wave components. RG108 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG108 or other coax can be built and shipped same day as well.Min Qty:1Package Multiple:1RG108A/U-BULK Part Details