Part Details for 031-224 by Amphenol Corporation
Overview of 031-224 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-224
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm, RG108A, Brass - Bag (Alt: 031-224) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$6.6750 / $14.3220 | Buy Now |
DISTI #
523-31-224
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC MLE/FML PLUG RoHS: Compliant | 233 |
|
$10.4300 / $16.2400 | Buy Now |
DISTI #
31-224
|
TTI | RF Connectors / Coaxial Connectors BNC MLE/FML PLUG pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2438 In Stock |
|
$8.2200 / $14.6900 | Buy Now |
DISTI #
31-224
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$11.8400 | Buy Now |
DISTI #
031-224
|
Avnet Abacus | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm, RG108A, Brass (Alt: 031-224) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |