Rectifier, Single, 8A, 100V, To-220Ac, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):8A, Diode Configuration:Single, Forward Voltage Vf Max:975Mv, Reverse Recovery Time Trr Max:35Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi MUR810GRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkMUR810G Part Details
Fast/Ultrafast Power Diode, Single, 1 Kv, 8 A, 1.8 V, 75 Ns, 100 A Rohs Compliant: Yes |Onsemi MUR8100EGRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:BulkMUR8100EG Part Details