-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 100 V, TO-220AC 2 LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6687
|
Newark | Rectifier, Single, 8A, 100V, To-220Ac, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):8A, Diode Configuration:Single, Forward Voltage Vf Max:975Mv, Reverse Recovery Time Trr Max:35Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi MUR810G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 350 |
|
$0.7240 / $1.5400 | Buy Now |
DISTI #
26K4710
|
Newark | Fast Diode, 8A, 100V, To-220Ac, Repetitive Peak Reverse Voltage:100V, Average Forward Current:8A, Diode Configuration:Single, Forward Voltage Max:975Mv, Reverse Recovery Time:25Ns, Forward Surge Current:100A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi MUR810G Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5990 / $1.0000 | Buy Now |
DISTI #
MUR810GOS-ND
|
DigiKey | DIODE GEN PURP 100V 8A TO220-2 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
335 In Stock |
|
$0.5181 / $1.3800 | Buy Now |
DISTI #
MUR810G
|
Avnet Americas | Diode Switching 100V 8A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: MUR810G) RoHS: Compliant Min Qty: 1250 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.5130 / $0.6123 | Buy Now |
DISTI #
863-MUR810G
|
Mouser Electronics | Rectifiers 100V 8A UltraFast RoHS: Compliant | 1730 |
|
$0.5170 / $0.9900 | Buy Now |
DISTI #
V36:1790_07278452
|
Arrow Electronics | Diode Switching 100V 8A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2409 | Americas - 250 |
|
$0.5050 / $0.9864 | Buy Now |
|
Future Electronics | MUR Series 8 A 100 V 25 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tube | 1500Tube |
|
$0.5350 / $0.6500 | Buy Now |
|
Future Electronics | MUR Series 8 A 100 V 25 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 50 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.5350 / $0.6500 | Buy Now |
DISTI #
79357316
|
Verical | Diode Switching 100V 8A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 50 Package Multiple: 50 Date Code: 2412 | Americas - 900 |
|
$0.7333 / $0.9145 | Buy Now |
DISTI #
79015989
|
Verical | Diode Switching 100V 8A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 12 Package Multiple: 1 Date Code: 2409 | Americas - 250 |
|
$0.9864 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUR810G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR810G
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 100 V, TO-220AC 2 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AC 2 LEAD | |
Package Description | CASE 221B-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 221B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MUR810G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR810G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EF8A10-H | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, | Formosa Microsemi Co Ltd | MUR810G vs EF8A10-H |
RURP810 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon | Harris Semiconductor | MUR810G vs RURP810 |
MUR810 | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, | Yangzhou Yangjie Electronics Co Ltd | MUR810G vs MUR810 |