Volt Reg, Fixed, 20V, 0.5A, 0 To 125Degc, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage - Nom:20V, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:-, Input Voltage Max:40V, Max Output Current:500Ma Rohs Compliant: Yes |Onsemi MC78M20CTGRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:BulkMC78M20CTG Part Details
MC78M20CTG, Single Linear Voltage Regulator, 700mA 20 V, 3-Pin TO-220 | ON Semiconductor MC78M20CTGRoHS:
Not Compliant
Min Qty:10Package Multiple:1Container:BulkMC78M20CTG Part Details