Filter Your Search
1 - 9 of 9 results
|
MC78M20CTS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 20 V | 1 | NO | FIXED | 0.4 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
MC78M20CT
Samsung Semiconductor
|
Check for Price | No | Obsolete | 20 V | 4 V | 500 mA | 1 | NO | FIXED | 40 V | 0.1 % | 0.4 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
MC78M20CTDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 20 V | 1 | NO | FIXED | 0.4 % | BIPOLAR | 5 % | e0 | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | , SIP3,.1TB | ||||||||||||||||||||||
|
MC78M20CTS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 20 V | 1 | NO | FIXED | 0.4 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | , SIP3,.1TB | |||||||||||||||||||||
|
MC78M20CT
Freescale Semiconductor
|
Check for Price | No | Obsolete | 20 V | 2 V | 500 mA | 1 | NO | FIXED | 40 V | 0.05 % | 0.4 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | , SIP3,.1TB | ||||||||||||||||
|
MC78M20CT
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 35 V | 23 V | 20 V | 2 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.05 % | 0.4 % | 1 | 20.8 V | 19.2 V | BIPOLAR | 5 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | PLASTIC, TO-220, 3 PIN | Fixed,Positive,Single Output,Standard Drop | ||
|
MC78M20CTD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 20 V | 3.8 V | 500 mA | 1 | NO | FIXED | 40 V | 0.05 % | 0.4 % | BIPOLAR | 5 % | e0 | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | EAR99 | 8542.39.00.01 | , SIP3,.1TB | ||||||||||||||||
|
MC78M20CTD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 20 V | 3.8 V | 500 mA | 1 | NO | FIXED | 40 V | 0.05 % | 0.4 % | BIPOLAR | 5 % | e0 | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | , SIP3,.1TB | ||||||||||||||||
|
MC78M20CTDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 20 V | 1 | NO | FIXED | 0.4 % | BIPOLAR | 5 % | e0 | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | , SIP3,.1TB |