Ic, Voltage Regulator, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:20V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:800Ma, Dropout Voltage Vdo:1.1V, Rohs Compliant: Yes |Onsemi MC33269T-3.3GRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkMC33269T-3.3G Part Details
Linear Volt Reg, Adj, 10V, 0.8A, To220-3 |Onsemi MC33269TGRoHS:
Not Compliant
Min Qty:950Package Multiple:1Date Code:0Container:BulkMC33269TG Part Details
Adjustable Ldo Voltage Regulator, 0.8A, To-220, Output Type:Adjustable, Input Voltage Min:-, Input Voltage Max:20V, Output Voltage Min:1.35V, Output Voltage Max:10V, Output Current Max:800Ma, Dropout Voltage Typ @ Current:1V Rohs Compliant: Yes |Onsemi MC33269TGRoHS:
Compliant
Min Qty:600Package Multiple:1Date Code:0Container:BulkMC33269TG Part Details
Ldo, Fixed, 5V, 0.8A, To-220Ab-3 |Onsemi MC33269T-5.0GRoHS:
Not Compliant
Min Qty:1090Package Multiple:1Date Code:0Container:BulkMC33269T-5.0G Part Details
Ldo Regulator, 800 Ma Vout: 3.5 V |Onsemi MC33269T-3.5GRoHS:
Not Compliant
Min Qty:950Package Multiple:1Date Code:0Container:BulkMC33269T-3.5G Part Details
Ldo Regulator, 800 Ma Vout: 12 V |Onsemi MC33269T-012GRoHS:
Not Compliant
Min Qty:740Package Multiple:1Date Code:0Container:BulkMC33269T-012G Part Details
Voltage Regulators, LDO, 1.35-10V ADJ 800mA | ON Semiconductor MC33269TGRoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkMC33269TG Part Details
MC33269T-3.3G, LDO Voltage Regulator,800mA,3.3V 1%,Maximum of 20 Vin,3-Pin TO-220 | ON Semiconductor MC33269T-3.3GRoHS:
Not Compliant
Min Qty:10Package Multiple:1Container:BulkMC33269T-3.3G Part Details