Filter Your Search
1 - 10 of 31 results
|
MC33269T-5.0G
onsemi
|
$0.5426 | Yes | End Of Life | 20 V | 6.5 V | 5 V | 1.1 V | 800 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.35 V | 20 V | 0.015 % | 0.025 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-XSFM-T3 | e3 | Not Qualified | 150 °C | -40 °C | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | ONSEMI | TO-220, SINGLE GAUGE, 3-LEAD | SOP-8 | 3 | 221AB | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||||||||||
|
MC33269T-3.3G
onsemi
|
$0.5478 | Yes | Active | 20 V | 4.8 V | 3.3 V | 1.1 V | 800 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.35 V | 20 V | 0.0099 % | 0.0165 % | 1 | 3.37 V | 3.23 V | BIPOLAR | 2.12 % | R-XSFM-T3 | e3 | Not Qualified | 150 °C | -40 °C | 260 | 40 | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | SINGLE | ONSEMI | TO-220, SINGLE GAUGE, 3-LEAD | LEAD FREE, TO-220AB, 3 PIN | 3 | 221AB | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||||||||
|
MC33269TG
onsemi
|
$0.5650 | Yes | Obsolete | 1.1 V | 800 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 15 V | 1.35 V | 0.017 | 0.5 % | 1 | 1.275 V | 1.225 V | BIPOLAR | R-XSFM-T3 | e3 | Not Qualified | 150 °C | -40 °C | 3 | UNSPECIFIED | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | ONSEMI | TO-220, SINGLE GAUGE, 3-LEAD | TO-220AB, 3 PIN | 3 | 221AB | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | onsemi | |||||||||||||
|
MC33269T-3.5G
onsemi
|
$0.6592 | Yes | Obsolete | 20 V | 5 V | 3.5 V | 1.1 V | 800 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.35 V | 20 V | 0.0105 % | 0.0175 % | 1 | 3.57 V | 3.43 V | BIPOLAR | 2 % | R-XSFM-T3 | e3 | Not Qualified | 150 °C | -40 °C | 3 | UNSPECIFIED | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | ONSEMI | LEAD FREE, TO-220, 3 PIN | 221AB | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||||||||||||
|
MC33269T-012G
onsemi
|
$0.8499 | Yes | Obsolete | 20 V | 13.5 V | 12 V | 1.1 V | 800 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.35 V | 20 V | 0.036 % | 0.06 % | 1 | 12.24 V | 11.76 V | BIPOLAR | 2 % | R-XSFM-T3 | e3 | Not Qualified | 150 °C | -40 °C | 3 | UNSPECIFIED | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | ONSEMI | TO-220, SINGLE GAUGE, 3-LEAD | LEAD FREE, TO-220AB, 3 PIN | 3 | 221AB | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||||||||||
|
MC33269T-012
Rochester Electronics LLC
|
Check for Price | No | No | Active | 20 V | 13.5 V | 12 V | 800 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.35 V | 1 | 12.24 V | 11.76 V | BIPOLAR | R-XSFM-T3 | e0 | COMMERCIAL | NOT SPECIFIED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220AB | TO-220AB, 3 PIN | 3 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||
|
MC33269T5.0
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1.1 V | 800 mA | 1 | NO | FIXED | 20 V | 0.015 % | 0.025 % | BIPOLAR | 2 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA INC | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
MC33269T5.0
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1.1 V | 800 mA | 1 | NO | FIXED | 20 V | 0.015 % | 0.025 % | BIPOLAR | 2 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
MC33269T-5.0
Rochester Electronics LLC
|
Check for Price | No | No | Active | 20 V | 6.5 V | 5 V | 800 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.35 V | 1 | 5.1 V | 4.9 V | BIPOLAR | R-XSFM-T3 | e0 | COMMERCIAL | 150 °C | -40 °C | 240 | 30 | 3 | UNSPECIFIED | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220AB | TO-220, | 3 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||
|
MC33269T-5.0
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 20 V | 6.5 V | 5 V | 800 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.35 V | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA INC | TO-220, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |