Ldo, Adj, 1.5A, Tssop, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.1V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:1.21V, Output Voltage Max:20V, Polarity:-, Output Current Max:1.5A Rohs Compliant: Yes |Analog Devices LT1963AEFE#PBFMin Qty:1Package Multiple:1Date Code:1Container:BulkLT1963AEFE#PBF Part Details
Ldo, Fixed, 1.8V, 1.5A, Tssop, 125Deg C, Output Type:Fixed, Input Voltage Min:2.1V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:1.5A, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1963AEFE-1.8#PBFMin Qty:1Package Multiple:1Date Code:1Container:BulkLT1963AEFE-1.8#PBF Part Details
Ldo, Fixed, 3.3V, 1.5A, Tssop, 125Deg C, Output Type:Fixed, Input Voltage Min:2.1V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:1.5A, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1963AEFE-3.3#PBFMin Qty:1Package Multiple:1Date Code:1Container:BulkLT1963AEFE-3.3#PBF Part Details
LDO Regulator Pos 1.21V to 20V 1.5A 16-Pin TSSOP EP TubeRoHS:
Compliant
Min Qty:95Package Multiple:95Lead time:10 WeeksDate Code:2309LT1963AEFE#PBF Part Details
LDO Regulator Pos 1.21V to 20V 1.5A 16-Pin TSSOP EP TubeRoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:10 WeeksDate Code:2408LT1963AEFE#PBF Part Details