-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1963AEFE-1.5#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2913
|
Newark | Ldo, Fixed, 1.5V, 1.5A, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices LT1963AEFE-1.5#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.8500 / $6.6500 | Buy Now |
DISTI #
LT1963AEFE-1.5#PBF-ND
|
DigiKey | IC REG LINEAR 1.5V 1.5A 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
47 In Stock |
|
$4.1996 / $7.4000 | Buy Now |
DISTI #
584-1963AEFE-1.5PBF
|
Mouser Electronics | LDO Voltage Regulators 1.5A, L N, Fast Tran Resp LDO Regs RoHS: Compliant | 154 |
|
$4.1900 / $7.3900 | Buy Now |
|
Analog Devices Inc | 1.5A, L N, Fast Tran Resp LDO Min Qty: 1 Package Multiple: 95 | 1340 |
|
$3.0800 / $7.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1963AEFE-1.5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1963AEFE-1.5#PBF
Analog Devices Inc
LT1963AEFE-1.5#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.21 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.018% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.545 V | |
Output Voltage1-Min | 1.447 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.5% | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LT1963AEFE-1.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963AEFE-1.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1963AEFE-1.5 | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1963AEFE-1.5#PBF vs LT1963AEFE-1.5 |
LT1963AEFE-1.5#PBF | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1963AEFE-1.5#PBF vs LT1963AEFE-1.5#PBF |