Ldo, Adj, 0.7A, To-263-5, 0 To 125Deg C, Output Type:Adjustable, Input Voltage Min:4.15V, Input Voltage Max:30V, No. Of Outputs:-, Output Voltage Min:3.8V, Output Voltage Max:30V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1129CQ#TRPBFRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:Cut TapeLT1129CQ#TRPBF Part Details
Ldo, Fixed, 5V, 0.7A, To-263-5, 125Deg C, Output Type:Fixed, Input Voltage Min:4.15V, Input Voltage Max:30V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, No. Of Pins:5Pins Rohs Compliant: Yes |Analog Devices LT1129CQ-5#TRPBFRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:Cut TapeLT1129CQ-5#TRPBF Part Details
Ldo, Fixed, 3.3V, 0.7A, To-263, 125Deg C, Output Type:Fixed, Input Voltage Min:4.15V, Input Voltage Max:30V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, No. Of Pins:5Pins Rohs Compliant: Yes |Analog Devices LT1129CQ-3.3#PBFRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkLT1129CQ-3.3#PBF Part Details
Ldo, Adj, 0.7A, To-263-5, 0 To 125Deg C, Output Type:Adjustable, Input Voltage Min:4.15V, Input Voltage Max:30V, No. Of Outputs:-, Output Voltage Min:3.8V, Output Voltage Max:30V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1129CQ#PBFRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkLT1129CQ#PBF Part Details
Ldo, Fixed, 5V, 0.7A, To-263-5, 125Deg C, Output Type:Fixed, Input Voltage Min:4.15V, Input Voltage Max:30V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, No. Of Pins:5Pins Rohs Compliant: Yes |Analog Devices LT1129CQ-5#PBFRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkLT1129CQ-5#PBF Part Details