Part Details for LT1129CQ#TRPBF by Linear Technology
Overview of LT1129CQ#TRPBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1129CQ#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 3.8V MIN, 30V MAX, 0.7V DROPOUT, PSSO5 | 39 |
|
$5.9940 / $9.7200 | Buy Now |
|
Win Source Electronics | IC REG LDO ADJ 0.7A 5DDPAK | 1502 |
|
$7.2230 / $10.8340 | Buy Now |
Part Details for LT1129CQ#TRPBF
LT1129CQ#TRPBF CAD Models
LT1129CQ#TRPBF Part Data Attributes
|
LT1129CQ#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1129CQ#TRPBF
Linear Technology
LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | LEAD FREE, PLASTIC, D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | Q | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.45 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Line Regulation-Max (%/V) | 0.018 | |
Load Regulation-Max(%) | 0.8% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.7 A | |
Output Voltage1-Max | 30 V | |
Output Voltage1-Min | 3.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
Alternate Parts for LT1129CQ#TRPBF
This table gives cross-reference parts and alternative options found for LT1129CQ#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1129CQ#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1129IQ#PBF | Micropower Low Dropout Regulators with Shutdown | Analog Devices Inc | LT1129CQ#TRPBF vs LT1129IQ#PBF |
LT1129CQ#PBF | Micropower Low Dropout Regulators with Shutdown | Analog Devices Inc | LT1129CQ#TRPBF vs LT1129CQ#PBF |
LT1129IQ#TR | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1129CQ#TRPBF vs LT1129IQ#TR |
LT1129IQ | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1129CQ#TRPBF vs LT1129IQ |
LT1129IQ#TRPBF | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1129CQ#TRPBF vs LT1129IQ#TRPBF |
LT1129IQ#TR | Adjustable Positive LDO Regulator, 3.8V Min, 30V Max, 0.7V Dropout, PSSO5 | Analog Devices Inc | LT1129CQ#TRPBF vs LT1129IQ#TR |
LT1129IQ#PBF | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1129CQ#TRPBF vs LT1129IQ#PBF |
LT1129CQ | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1129CQ#TRPBF vs LT1129CQ |
LT1129CQ#PBF | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1129CQ#TRPBF vs LT1129CQ#PBF |
LT1129CQ#TR | Adjustable Positive LDO Regulator, 3.8V Min, 30V Max, 0.7V Dropout, PSSO5 | Analog Devices Inc | LT1129CQ#TRPBF vs LT1129CQ#TR |