Ldo Voltage Regulator, 3.3V, 0.1A, D-Pak-4, Output Type:Fixed, Input Voltage Min:4.3V, Input Voltage Max:30V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:100Ma, Dropout Voltage Typ @ Current:350Mv Rohs Compliant: Yes |Onsemi LP2950CDT-3.3GMin Qty:675Package Multiple:1Date Code:0Container:BulkLP2950CDT-3.3G Part Details
Ldo Voltage Regulator, 3.3V, 0.1A, D-Pak-3, Output Type:Fixed, Input Voltage Min:4.3V, Input Voltage Max:30V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:100Ma, Dropout Voltage Typ @ Current:380Mv Rohs Compliant: Yes |Onsemi LP2950CDT-3.3RKGMin Qty:2500Package Multiple:1Date Code:0Container:Cut TapeLP2950CDT-3.3RKG Part Details
Ldo Voltage Regulator, Fixed, 3.3V, 0.1A, To-252-3, Output Type:Fixed, Input Voltage Min:4.3V, Input Voltage Max:30V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:100Ma, Dropout Voltage Typ @ Current:380Mv Rohs Compliant: Yes |Onsemi LP2950CDT-3.3RKGMin Qty:2500Package Multiple:1Date Code:0Container:ReelLP2950CDT-3.3RKG Part Details
Pwr Sply Func, Voltage Regulator, LDO, DPAK, VS 30VDC, IS 4mA, VO 3.3V, Regline 0.08% | ON Semiconductor LP2950CDT-3.3GRoHS:
Not Compliant
Min Qty:2Package Multiple:1Container:BulkLP2950CDT-3.3G Part Details