-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 100 mA, Low Power Vout: 3.3 V; 1.0%, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5027
|
Newark | Ldo Voltage Regulator, 3.3V, 0.1A, D-Pak-4, Output Type:Fixed, Input Voltage Min:4.3V, Input Voltage Max:30V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:100Ma, Dropout Voltage Typ @ Current:350Mv Rohs Compliant: Yes |Onsemi LP2950CDT-3.3G Min Qty: 675 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3390 / $0.4070 | Buy Now |
DISTI #
81Y6467
|
Newark | Ldo, Fixed, 3.3V, 0.1A, To-252-4, Output Type:Fixed, Input Voltage Min:4.3V, Input Voltage Max:30V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:100Ma, Dropout Rohs Compliant: Yes |Onsemi LP2950CDT-3.3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3390 / $0.8630 | Buy Now |
DISTI #
LP2950CDT-3.3GOS-ND
|
DigiKey | IC REG LINEAR 3.3V 100MA DPAK Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3187 / $0.9200 | Buy Now |
DISTI #
LP2950CDT-3.3G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.1A 3-Pin(2+Tab) DPAK Rail - Rail/Tube (Alt: LP2950CDT-3.3G) RoHS: Compliant Min Qty: 2100 Package Multiple: 75 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3009 / $0.3592 | Buy Now |
DISTI #
863-LP2950CDT-3.3G
|
Mouser Electronics | LDO Voltage Regulators 3.3V 100mA Low Power RoHS: Compliant | 0 |
|
$0.3180 / $0.9000 | Order Now |
DISTI #
70100441
|
RS | Pwr Sply Func, Voltage Regulator, LDO, DPAK, VS 30VDC, IS 4mA, VO 3.3V, Regline 0.08% | ON Semiconductor LP2950CDT-3.3G RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 / $0.8400 | RFQ |
|
Future Electronics | LP2950 Series 100 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2550 Package Multiple: 75 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3150 / $0.3650 | Buy Now |
|
Bristol Electronics | 550 |
|
RFQ | ||
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PSSO2 | 440 |
|
$2.4750 / $4.5000 | Buy Now |
DISTI #
LP2950CDT-3.3G
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.1A, DPAK, SMD Min Qty: 3 | 304 |
|
$0.4370 / $0.6330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2950CDT-3.3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LP2950CDT-3.3G
onsemi
LDO Regulator, 100 mA, Low Power Vout: 3.3 V; 1.0%, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.0066% | |
Load Regulation-Max | 0.0066% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.379 V | |
Output Voltage1-Min | 3.221 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.51 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.4% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for LP2950CDT-3.3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2950CDT-3.3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2950CDT-3.3RKG | LDO Regulator, 100 mA, Low Power Vout: 3.3 V; 1.0%, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | LP2950CDT-3.3G vs LP2950CDT-3.3RKG |
LP2950CDT-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LP2950CDT-3.3G vs LP2950CDT-3.3 |
LP2950ACDT-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LP2950CDT-3.3G vs LP2950ACDT-3.3 |
LP2950CDT-3.3R2 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | LP2950CDT-3.3G vs LP2950CDT-3.3R2 |
LP2950CDT-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO2, PLASTIC, DPAK-3 | onsemi | LP2950CDT-3.3G vs LP2950CDT-3.3 |
LP2950CDT-3.3/NOPB | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO2, TO-252, DPAK-3/2, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2950CDT-3.3G vs LP2950CDT-3.3/NOPB |
LP2950ACDT-3.3RK | 3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LP2950CDT-3.3G vs LP2950ACDT-3.3RK |
LP2950CDTX-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO2, TO-252, DPAK-3/2, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2950CDT-3.3G vs LP2950CDTX-3.3 |