Linear Volt Reg, 37V, 0.5A, To-252-3, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:37V, Input Voltage Min:-, Input Voltage Max:40V, Product Range:-, Output Current:500Ma, Output Rohs Compliant: Yes |Onsemi LM317MABDTRKGRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:Cut TapeLM317MABDTRKG Part Details
Voltage Regulator, 37V, 0.5A, Dpak-4, Output Type:Adjustable, No. Of Outputs:1Outputs, Output Voltage - Nom:-, Output Voltage Min:1.2V, Output Voltage Max:37V, Input Voltage Min:3V, Input Voltage Max:40V, Product Range:- Rohs Compliant: Yes |Onsemi LM317MABDTGRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:BulkLM317MABDTG Part Details
Voltage Regulator, 37V, 0.5A, Dpak-4, Output Type:Adjustable, Output Voltage Min:1.2V, Output Voltage Max:37V, Input Voltage Min:3V, Input Voltage Max:40V, Product Range:-, Output Current Max:500Ma, Ic Case/Package:To-252 (Dpak) Rohs Compliant: Yes |Onsemi LM317MABDTG.RoHS:
Compliant
Min Qty:75Package Multiple:1Date Code:0Container:BulkLM317MABDTG. Part Details
Ana 500Ma Adjust Out Vreg Rohs Compliant: Yes |Onsemi LM317MABDTRKGRoHS:
Compliant
Min Qty:2500Package Multiple:1Date Code:0Container:ReelLM317MABDTRKG Part Details
Linear Voltage Regulator, Adjustable, Positive, 2.5 V to 40 V, 1.2 V to 37 V, 500 mA, 3 Pins, TO-252 (DPAK) - Tape and Reel (Alt: LM317MABDTRKG)RoHS:
Compliant
Min Qty:2500Package Multiple:2500Lead time:24 Weeks, 0 DaysContainer:ReelLM317MABDTRKG Part Details
Linear Voltage Regulator, Adjustable, Positive, 2.5 V to 40 V, 1.2 V to 37 V, 500 mA, 3 Pins, TO-252 (DPAK) (Alt: LM317MABDTRKG)RoHS:
Compliant
Min Qty:2500Package Multiple:2500Lead time:14 Weeks, 0 DaysLM317MABDTRKG Part Details
Linear Voltage Regulator, Adjustable, Positive, 2.5 V to 40 V, 1.2 V to 37 V, 500 mA, 3 Pins, TO-252 (DPAK) (Alt: LM317MABDTRKG)RoHS:
Compliant
Min Qty:2500Package Multiple:2500Lead time:13 Weeks, 0 DaysLM317MABDTRKG Part Details
Linear Voltage Regulator, Adjustable, Positive, 2.5 V to 40 V, 1.2 V to 37 V, 500 mA, 3 Pins, TO-252 (DPAK) (Alt: LM317MABDTRKG)RoHS:
Compliant
Min Qty:5000Package Multiple:2500Lead time:12 Weeks, 0 DaysLM317MABDTRKG Part Details