-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 2%; TJ = -40°C to 125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T5772
|
Newark | V Reg, 37Vin, 0.5A, Adj, 3Dpak, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:37V, Input Voltage Min:3V, Input Voltage Max:40V, Product Range:-, Output Current:500Ma, Output Rohs Compliant: Yes |Onsemi LM317MABDTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 492 |
|
$0.2850 / $0.8010 | Buy Now |
DISTI #
26K3625
|
Newark | Voltage Regulator, 37V, 0.5A, Dpak-4, Output Type:Adjustable, Output Voltage Min:1.2V, Output Voltage Max:37V, Input Voltage Min:3V, Input Voltage Max:40V, Product Range:-, Output Current Max:500Ma, Ic Case/Package:To-252 (Dpak) Rohs Compliant: Yes |Onsemi LM317MABDTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1550 |
|
$0.2850 / $0.8010 | Buy Now |
DISTI #
LM317MABDTG-ND
|
DigiKey | IC REG LINEAR POS ADJ 500MA DPAK Min Qty: 1 Lead time: 24 Weeks Container: Tube |
1425 In Stock |
|
$0.2746 / $0.7900 | Buy Now |
DISTI #
LM317MABDTG
|
Avnet Americas | LDO Regulator Pos 1.2V to 37V 0.25A 3-Pin(2+Tab) DPAK Rail - Rail/Tube (Alt: LM317MABDTG) RoHS: Compliant Min Qty: 2400 Package Multiple: 75 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$0.2802 / $0.3136 | Buy Now |
DISTI #
863-LM317MABDTG
|
Mouser Electronics | Linear Voltage Regulators 500mA ADJ 1.2-37V Positive RoHS: Compliant | 0 |
|
$0.2720 / $0.7900 | Order Now |
|
Future Electronics | LM317M Series 500 mA 1.2 to 37 V Adjustable Output Voltage Regulator -TO-253 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.2700 / $0.3250 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE STANDARD REGULATOR, 1.2V MIN, 37V MAX, BIPOLAR, PSSO2 | 760 |
|
$0.8625 / $1.8750 | Buy Now |
DISTI #
LM317MABDTG
|
TME | IC: voltage regulator, linear,adjustable, 1.2÷37V, 0.5A, DPAK, SMD Min Qty: 1 | 0 |
|
$0.4010 / $0.8550 | RFQ |
|
Ameya Holding Limited | Min Qty: 20 | 10 |
|
$0.7537 / $0.7772 | Buy Now |
|
ComSIT USA | 500 MILLI AMP ADJUSTABLE OUTPUT, POSITIVE VOLTAGE REGULATOR Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO2 RoHS: Compliant | Europe - 25 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317MABDTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM317MABDTG
onsemi
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 2%; TJ = -40°C to 125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-4 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 61 Weeks, 1 Day | |
Date Of Intro | 1998-06-02 | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for LM317MABDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317MABDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317MDT-1RK | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSIP3, PLASTIC, DPAK-3 | Motorola Mobility LLC | LM317MABDTG vs LM317MDT-1RK |
LM317MADTT4 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LM317MABDTG vs LM317MADTT4 |
LM317MDT-1RK | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSIP3, PLASTIC, DPAK-3 | onsemi | LM317MABDTG vs LM317MDT-1RK |
LM317MDTT4 | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | LM317MABDTG vs LM317MDTT4 |
LM317MDTX | Linear Voltage Regulator, Positive, Adjustable Output, 500 mA, 2000-REEL | onsemi | LM317MABDTG vs LM317MDTX |
LM317MDTT4 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LM317MABDTG vs LM317MDTT4 |
LM317MBDT-1RK | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSIP3, PLASTIC, DPAK-3 | Motorola Semiconductor Products | LM317MABDTG vs LM317MBDT-1RK |
LM317MADT-1RK | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSIP3, PLASTIC, DPAK-3 | Motorola Semiconductor Products | LM317MABDTG vs LM317MADT-1RK |
LM317MDTRKG | Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = 0°C to 125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | LM317MABDTG vs LM317MDTRKG |
NCV317MBDTG | Linear Voltage Regulator, 0.5 A, Ultra-High PSRR Vout: 4%; TJ = -40°C to 125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE, Automotive Qualified | onsemi | LM317MABDTG vs NCV317MBDTG |