Linear Volt Reg, 0.1A, 1.2V-37V, Soic-8, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:37V, Input Voltage Min:4.2V, Input Voltage Max:40V, Product Range:-, Output Current:100Ma, Outputrohs Compliant: Yes |TEXAS INSTRUMENTS LM317LMX/NOPBMin Qty:2500Package Multiple:1Date Code:0Container:ReelLM317LMX/NOPB Part Details