Parametric results for: LM317LMX/NOPB under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: lm317lmxnopb
Select parts from the table below to compare.
Compare
Compare
LM317LMX/NOPB
Texas Instruments
$0.5323 Yes Yes Active 40 V 4.2 V 1.8 V 100 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 38 V 1.2 V BIPOLAR 3 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop Texas Instruments
LM317LMX/NOPB
Rochester Electronics LLC
Check for Price Yes Yes Active 100 mA YES ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR R-PDSO-G8 e3 COMMERCIAL 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS LLC SOIC ROHS COMPLIANT, PLASTIC, SOIC-8 8 unknown Adjustable,Positive,Single Output,Standard Drop
LM317LMX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 3 V 100 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NATIONAL SEMICONDUCTOR CORP ROHS COMPLIANT, PLASTIC, SOIC-8 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop