Mosfet, N-Ch, 60V, 84A, To-263Ab, Transistor Polarity:N Channel, Continuous Drain Current Id:84A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.012Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Dissipationrohs Compliant: Yes |Infineon IRF1010ESTRLPBFMin Qty:1Package Multiple:1Date Code:0Container:Cut TapeIRF1010ESTRLPBF Part Details
Mosfet, N-Ch, 60V, 84A, To-263, Transistor Polarity:N Channel, Continuous Drain Current Id:75A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.0068Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Dissipation Rohs Compliant: Yes |Infineon IRF1010EZSTRLPMin Qty:1Package Multiple:1Date Code:0Container:Cut TapeIRF1010EZSTRLP Part Details
AUIRF1010EZ N-channel MOSFET Transistor, 84 A, 60 V, 3-Pin TO-220AB | Infineon AUIRF1010EZRoHS:
Not Compliant
Min Qty:5Package Multiple:1Container:BulkAUIRF1010EZ Part Details