Aluminum Wr-229 Waveguide Pressure Window With Cpr229F And Cpr229G Flanges |Fairview Microwave FMWGP1002RoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkFMWGP1002 Part Details
Key Specifications, Waveguide Size: WR-229, Frequency, Min: 3.22 GHz, Frequency, Max: 4.9 GHz, Insertion Loss, Max: 0.2 dB, VSWR, Max: 1.25:1, Input Power (CW): 2,000 Watts, Body Material: Aluminum, Body Finish: Chromate. WR-229 waveguide pressure window 3.22 GHz to 4.9 GHz frequency, 2000 watts (CW) input power, 1.25:1 max VSWR and aluminum body., Part number PEWGP1002 waveguide vacuum window with 1.25:1 max VSWR by Pasternack is a high-grade product that satisfies demanding customers, meets stringent regulatory requirements, and ships the same day. Waveguide pressure window size WR-229 effectively seals out contaminants and other pollutants when the waveguide is pressurized. This WR-229 waveguide pressure window with 1.25:1 max VSWR is one of many dependable waveguide products that Pasternack has been providing since 1972. The aluminum chromate RF waveguide window, isolates pressurized sections from non-pressurized sections in the waveguide system and provides exceptional RF performance. Pasternack WR 229, PEWGP1002 waveguide vacuum window's tight seal prevents impurities like dust, dirt and condensation from penetrating the pressurized waveguide system. As a trusted supplier to global engineers, we at Pasternack Enterprises promises that our aluminum chromate waveguide pressure window is a safe and reliable product that meets or exceeds your microwave engineering needs. Built tough, WR229 pressure window comes in aluminum body, chromate finish and is used in satellite communication, radar, wireless communications, test instrumentation, and other high power applications. Pasternack's expert RF and Microwave Technical Support Team is available to help you with any inquiries on aluminum chromate, WR-229, 3.22 GHz to 4.9 GHz waveguide frequency range, waveguide pressure window. The well-built, PEWGP1002 WR 229 by Pasternack, is ideally suited for applications in the most challenging conditions. Pasternack Enterprises Inc's vacuum window has an operating frequency between 3.22 GHz and 4.9 GHz and an insertion loss of 0.2 dB Max. Manufactured to the highest international standards, our pressure window with, 2,000 watts (CW) input power and 1.25:1 VSWR (Max) has passed through a rigorous Quality Management System (QMS) and comes from an ISO 9001:2015 certified facility. Our waveguide pressure window with max power handling of 2,000 watts (CW) is used in RF testing and research institutes. Contact our waveguide technical experts or download the PEWGP1002 product data sheet for specifications, dimensions, and CAD drawing on the 1.25:1 Max VSWR WR 229 waveguide pressure window. With a maximum insertion loss of 0.2dB and frequency range of 3.22 GHz-4.9 GHz, the waveguide window comes in a length of 0in, Width of 0in, Height of 0in and Weighs 1.54lbs. Order your WR-229 Size, aluminum chromate 3.22 GHz to 4.9 GHz Frequency, waveguide pressure window, 7 days a week, 24 hours a day using our on-line ordering system with no MOQs (minimum order quantity). We will ship your WR-229 size 0.2dB maximum Insertion loss waveguide pressure window and all your Waveguide accessories same-day via UPS or FedEx.Min Qty:1Package Multiple:1PEWGP1002 Part Details
Key Specifications, Waveguide Size: WR-229, Frequency, Min: 3.22 GHz, Frequency, Max: 4.9 GHz, Insertion Loss, Max: 0.2 dB, VSWR, Max: 1.25:1, Input Power (CW): 2,000 Watts, Body Material: Aluminum, Body Finish: Chromate. Aluminum Waveguide Pressure Window size WR-229 Chromate finish 3.22 GHz to 4.9 GHz range, Waveguide pressure window size WR-229, 2,000 watts (CW) Input power, by Fairview Microwave is a high-quality product that meets customer and regulatory requirements and comes with same day shipping. Part number FMWGP1002 waveguide vacuum window with 1.25:1 max VSWR, keeps contaminants out and provides an efficient seal at pressure when waveguide assemblies are pressurized. The solidly built WR229 pressure window comes in an aluminum body and chromate finish is used in satellite communication, radar, wireless communications, test instrumentation, and other high power applications. Fairview Microwave's vacuum window for waveguide has an insertion loss of 0.2dB Max, and an operating frequency between 3.22 GHz and 4.9 GHz. The well-built, FMWGP1002 WR 229 by Fairview Microwave, is ideally suited for applications in the most demanding conditions. Our waveguide pressure window with max power handling of 2,000 watts (CW) is used in spacer millimeter wave applications, RF testing, and research institutes. This WR-229 waveguide pressure window with 1.25:1 max VSWR is one of many dependable waveguide products that Fairview Microwave has been providing since it started business in 1992. With a maximum insertion loss of 0.2dB and frequency range of 3.22 GHz-4.9 GHz, the waveguide window comes in a length of 3.874in, Width of 2.751in, Height of 0.787in and Weighs 1.54lbs. Fairview WR 229, FMWGP1002 waveguide vacuum window's tight seal prevents impurities like dust, dirt and condensation from getting into the pressurized waveguide system. With the aluminum chromate RF waveguide window isolates pressurized sections of the waveguide from non-pressurized sections in a system and ensures good RF performance. Download our FMWGP1002 product data sheet for specifications, dimensions, and CAD drawing on the WR 229 1.25:1 Max VSWR waveguide pressure window. As a trusted supplier to global engineers, we at Fairview Microwave promise that our aluminum chromate waveguide pressure window is a safe and reliable product that meets or exceeds your microwave engineering needs. Manufactured to the highest international standards, our pressure window with 2,000 watts (CW) input power and 1.25:1 VSWR (Max) has passed through a rigorous Quality Management System (QMS) and comes from an ISO 9001:2015 certified facility. Fairview Microwave's expert RF and Microwave Technical Support Team is on hand to assist you with any inquiries on WR-229, aluminum chromate 3.22 GHz to 4.9 GHz waveguide frequency range, waveguide pressure window. We will ship your WR-229 Size 0.2dB maximum Insertion loss waveguide pressure window and all your Waveguide accessories same-day via UPS or FedEx. Order your WR-229 Size, aluminum chromate 3.22 GHz to 4.9 GHz Frequency waveguide pressure window, 7 days a week, 24 hours a day using our on-line ordering system with no MOQs (minimum order quantity).Min Qty:1Package Multiple:1FMWGP1002 Part Details