Part Details for SW GP100/20-25 AT by Standex-Meder Electronics
Overview of SW GP100/20-25 AT by Standex-Meder Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW GP100/20-25 AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
876-SWGP100/20-25AT
|
Mouser Electronics | Magnetic / Reed Switches Reed Switch, 1 Form A, SPST-NO, Mid Power 20.3mm, Rh, 20-25 AT RoHS: Compliant | 0 |
|
$0.5310 / $1.0500 | Order Now |
DISTI #
STXSW GP100/20-25 AT
|
Heilind Electronics | REED SWITCH, 1 FORM A, SPST-NO REED SWITCH | Americas - 0 in Stock |
|
Buy Now |
Part Details for SW GP100/20-25 AT
SW GP100/20-25 AT CAD Models
SW GP100/20-25 AT Part Data Attributes
|
SW GP100/20-25 AT
Standex-Meder Electronics
Buy Now
|
Compare Parts:
SW GP100/20-25 AT
Standex-Meder Electronics
|
Samacsys Manufacturer | Meder |