Standard Inductor, 25Uh, 3.6A, Dc Current Rating:3.6A, Inductance:25Μh, Product Range:Cms Series, Case Dimensions:9.4Mm X 7.2Mm X 2.6Mm Rohs Compliant: Yes |Eaton Electronics CMS1-5-RMin Qty:2000Package Multiple:1Date Code:0Container:Cut TapeCMS1-5-R Part Details
Choke, Common Mode, 25 uH, 3.6 A, 9.4mm x 7.2mm x 2.6mm - Tape and Reel (Alt: CMS1-5-R)RoHS:
Compliant
Min Qty:2000Package Multiple:2000Lead time:12 Weeks, 0 DaysContainer:ReelCMS1-5-R Part Details
.100 C.L. MOLD TO POS. SINGLE ROW MALE - Rail/Tube (Alt: HCMS-15-01-S)RoHS:
Compliant
Min Qty:1Package Multiple:1Container:TubeHCMS-15-01-S Part Details
Speakers & Transducers speaker, 15 x 11 mm, 2.5 mm deep, mylar, Nd-Fe-B, .7 W, 6 ohm, 550 Hz, 100 mm leads w Conn, IP67CMS-151125-076L100A-... Part Details
Speakers & Transducers speaker, 15 x 11 mm, 2.5 mm deep, mylar, Nd-Fe-B, .7 W, 6 ohm, 550 Hz, 100 mm leads w Conn, IP67CMS-151125-076L100B-... Part Details
15 x 11 mm, Rectangular Frame, 0.7 W, 6 Ohm, Neodymium Magnet, Mylar Cone, Spring Contacts, Miniature SpeakerRoHS:
Compliant
Min Qty:63Package Multiple:1CMS-151135-076S Part Details
15 x 11 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, Mylar Cone, Spring Contacts, Miniature SpeakerRoHS:
Compliant
Min Qty:85Package Multiple:1Date Code:2229CMS-151135-078S Part Details
15 x 11 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, Mylar Cone, Spring Contacts, Miniature SpeakerRoHS:
Compliant
Min Qty:61Package Multiple:1CMS-151135-078S Part Details
15 x 11 mm, Rectangular Frame, 0.7 W, 6 Ohm, Neodymium Magnet, Mylar Cone, Spring Contacts, Miniature SpeakerRoHS:
Compliant
Min Qty:63Package Multiple:1CMS-151135-076S Part Details
Choke, Common Mode, 25 uH, 3.6 A, 9.4mm x 7.2mm x 2.6mm (Alt: CMS1-5-R)RoHS:
Compliant
Min Qty:2000Package Multiple:2000Lead time:13 Weeks, 0 DaysCMS1-5-R Part Details
Choke, Common Mode, 25 uH, 3.6 A, 9.4mm x 7.2mm x 2.6mm - Tape and Reel (Alt: CMS1-5-R)RoHS:
Compliant
Min Qty:2000Package Multiple:2000Lead time:14 Weeks, 0 DaysContainer:ReelCMS1-5-R Part Details