Part Details for CMS-151125-18SP-X8 by CUI Devices
Overview of CMS-151125-18SP-X8 by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS-151125-18SP-X8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CMS-151125-18SP-X8-ND
|
DigiKey | SPEAKER, 15 X 11 MM, 2.5 MM DEEP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
780 In Stock |
|
$0.9056 / $1.6300 | Buy Now |
DISTI #
179-CMS15112518SPX8
|
Mouser Electronics | Speakers & Transducers speaker 15 x 11 mm 2.5 mm deep peek Nd-Fe-B 1 W 8 ohm 950 Hz solder pads IPX8 | 671 |
|
$0.9720 / $1.6300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 400 Package Multiple: 100 Container: Tray | 0Tray |
|
$1.0800 | Buy Now |
Part Details for CMS-151125-18SP-X8
CMS-151125-18SP-X8 CAD Models
CMS-151125-18SP-X8 Part Data Attributes:
|
CMS-151125-18SP-X8
CUI Devices
Buy Now
|
Compare Parts:
CMS-151125-18SP-X8
CUI Devices
|
Samacsys Manufacturer | CUI Devices |