Da Converter, 10Bit, Tqfp, Resolution (Bits):10Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:3V To 5.5V, Adc/Dac Case Style:Tqfp, No. Of Pins:44Pins, Input Channel Type:Parallel, Operating Temperature Max:85°Crohs Compliant: Yes |Analog Devices AD7809BSTZMin Qty:1Package Multiple:1Date Code:1Container:BulkAD7809BSTZ Part Details
PLUS 3.3 V TO PLUS 5 V QUAD 10-BIT D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 1.5us Settling Time, PQFP44RoHS:
Compliant
AD7809BSTZ Part Details